72-095

DigiKey Part Number
2368-72-095-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
72-095
Description
PLIER CLIP COPPER 80A
Customer Reference
Detailed Description
80 A Plier Test Clip Copper 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Type
Plier
Jaw Opening
1.250" (31.75mm)
Voltage - Rated
-
Current Rating (Amps)
80 A
Material
Copper
Plating
-
Material - Insulation
-
Insulation
-
Color
-
Length
-
Termination
-
Quantity
-
Ratings
-