72-094

DigiKey Part Number
2368-72-094-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
72-094
Description
PLIER CLIP COPPER 80A
Customer Reference
Detailed Description
80 A Plier Test Clip Copper 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Type
Plier
Jaw Opening
1.250" (31.75mm)
Voltage - Rated
-
Current Rating (Amps)
80 A
Material
Copper
Plating
-
Material - Insulation
-
Insulation
-
Color
-
Length
-
Termination
-
Quantity
-
Ratings
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.90000$39.00
20$3.70000$74.00
50$3.49000$174.50
100$3.41000$341.00