72-056-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72-056-KIT

Digi-Key Part Number
2368-72-056-KIT-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
72-056-KIT
Supplier
Description
1PC 72-055 + 1PC 72-056
Detailed Description
20 A - Crocodile Test Clip - 0.310" (7.87mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Type
Crocodile
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
20 A
Material
-
Plating
-
Material - Insulation
-
Insulation
-
Color
Black, Red
Length
-
Termination
-
Quantity
-
Ratings
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS9028.90.0040
All prices are in USD
Bag
QtyUnit PriceExt Price
1$11.85000$11.85
10$11.26000$112.60
20$10.67000$213.40
50$10.07000$503.50
100$9.84000$984.00
Additional Resources
AttributeDescription
Other Names2368-72-056-KIT
Standard Package1