USD

69-ELDP-2

69-ELDP-2

Digi-Key Part Number
2368-69-ELDP-2-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
69-ELDP-2
Supplier
Description
EL WIRE 12VDC PWR SUPPLY
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Electroluminescent (EL) Backlighting Inverter 12V Input 180V Output 2.95" L x 0.75" W x 0.71" H (75.0mm x 19.0mm x 18.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Voltage - Input
12V
Output
180V
Type
Electroluminescent (EL) Backlighting
Size / Dimension
2.95"" L x 0.75"" W x 0.71"" H (75.0mm x 19.0mm x 18.0mm)
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8504.40.9570
Price and Procurement

149 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.