69-ELD30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69-ELD30

Digi-Key Part Number
2368-69-ELD30-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
69-ELD30
Description
EL WIRE AC POWER SUPPLY
Detailed Description
Electroluminescent (EL) Backlighting Inverter 110 ~ 250VAC Input 120V Output 3.86" L x 2.13" W x 1.26" H (98.0mm x 54.0mm x 32.0mm)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Voltage - Input
110 ~ 250VAC
Output
120V
Type
Electroluminescent (EL) Backlighting
Size / Dimension
3.86" L x 2.13" W x 1.26" H (98.0mm x 54.0mm x 32.0mm)
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8504.40.9570
All prices are in USD
Bag
QtyUnit PriceExt Price
1$28.99000$28.99
10$27.54000$275.40
20$26.09000$521.80
50$24.64000$1,232.00
100$24.06000$2,406.00
Additional Resources
AttributeDescription
Other Names2368-69-ELD30
Standard Package1