USD

69-ELD10

69-ELD10

Digi-Key Part Number
2368-69-ELD10-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
69-ELD10
Supplier
Description
EL WIRE AC POWER SUPPLY
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Electroluminescent (EL) Backlighting Inverter 110 ~ 250VAC Input 120V Output 3.86" L x 2.13" W x 1.26" H (98.0mm x 54.0mm x 32.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Voltage - Input
110 ~ 250VAC
Output
120V
Type
Electroluminescent (EL) Backlighting
Size / Dimension
3.86"" L x 2.13"" W x 1.26"" H (98.0mm x 54.0mm x 32.0mm)
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8504.40.9570
Price and Procurement

91 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2368-69-ELD10
Standard Package1