69-D72

DigiKey Part Number
2368-69-D72-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
69-D72
Description
AC/DC DESKTOP ADAPTER 12V 72W
Customer Reference
Detailed Description
12V 72 W AC/DC External Desktop Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Region Utilized
North America
Form
Desktop
Input Type
Cord
Voltage - Input
-
Voltage - Output
12V
Current - Output (Max)
6A
Power (Watts)
72 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Cord Length
-
Input Connector
-
Size / Dimension
-
Approval Agency
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$60.22000$60.22
10$57.21000$572.10
20$54.20000$1,084.00
50$51.19000$2,559.50
100$49.98000$4,998.00