69-A1P

DigiKey Part Number
2368-69-A1P-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
69-A1P
Description
CBL ASSY 2.1MM PLG-CBL RND 0.48'
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 0.48' (146.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
0.48' (146.05mm)
Cable Type
Round
Shielding
-
Usage
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$0.96000$9.60
20$0.91200$18.24
30$0.86400$25.92
40$0.81600$32.64
50$0.79600$39.80