69-53RGB-WRKIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69-53RGB-WRKIT

Digi-Key Part Number
2368-69-53RGB-WRKIT-ND
Manufacturer
Manufacturer Product Number
69-53RGB-WRKIT
Description
LED STRIP KIT RGB 16.4 FT
Detailed Description
- General Purpose Lighting Kit Red, Green, Blue (RGB) 12V Dimmable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Type
General Purpose Lighting Kit
Color
Red, Green, Blue (RGB)
CCT (K)
-
Voltage - Supply
12V
Contents
LED Strip(s), Power Supply
Features
Dimmable
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS9405.42.8200
All prices are in USD
Bag
QtyUnit PriceExt Price
1$164.49000$164.49
10$156.27000$1,562.70
20$148.04000$2,960.80
50$139.82000$6,991.00
100$136.53000$13,653.00
Additional Resources
AttributeDescription
Other Names2368-69-53RGB-WRKIT
Standard Package1