69-36WW-WR-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69-36WW-WR-KIT

Digi-Key Part Number
2368-69-36WW-WR-KIT-ND
Manufacturer
Manufacturer Product Number
69-36WW-WR-KIT
Description
LED STRIP KIT WARM WHITE
Detailed Description
- General Purpose Lighting Kit White, Warm 12V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Type
General Purpose Lighting Kit
Color
White, Warm
CCT (K)
-
Voltage - Supply
12V
Contents
LED Strip(s), Power Supply
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS9405.42.8200
All prices are in USD
Bag
QtyUnit PriceExt Price
1$78.66000$78.66
10$74.73000$747.30
20$70.79000$1,415.80
50$66.86000$3,343.00
100$65.29000$6,529.00
Additional Resources
AttributeDescription
Other Names2368-69-36WW-WR-KIT
Standard Package1