69-36A-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69-36A-KIT

Digi-Key Part Number
2368-69-36A-KIT-ND
Manufacturer
Manufacturer Product Number
69-36A-KIT
Description
LED STRIP KIT AMBER 16.4F
Detailed Description
- General Purpose Lighting Kit Amber 12V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Type
General Purpose Lighting Kit
Color
Amber
CCT (K)
-
Voltage - Supply
12V
Contents
LED Strip(s), Power Supply
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS9405.42.8200
All prices are in USD
Bag
QtyUnit PriceExt Price
1$70.47000$70.47
10$66.95000$669.50
20$63.42000$1,268.40
50$59.90000$2,995.00
100$58.49000$5,849.00
Additional Resources
AttributeDescription
Other Names2368-69-36A-KIT
Standard Package1