69-312B-WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69-312B-WP

Digi-Key Part Number
2368-69-312B-WP-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
69-312B-WP
Supplier
Description
LED STRIP BLUE 16.4 FEET
Detailed Description
LED Lighting COBs Engines Modules LED Module series Blue Linear Light Strip, Flexible
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
463nm (455nm ~ 470nm)
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
IP68
Size / Dimension
5000.00mm L x 10.25mm W
Height
4.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS9405.40.8200
All prices are in USD
Bag
QtyUnit PriceExt Price
1$95.59000$95.59
10$90.81000$908.10
20$86.03000$1,720.60
50$81.25000$4,062.50
100$79.34000$7,934.00
Additional Resources
AttributeDescription
Other Names2368-69-312B-WP
Standard Package1