57-PJ40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57-PJ40

Digi-Key Part Number
2368-57-PJ40-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
57-PJ40
Supplier
Description
POWER JACK-DC PANEL MOUNT
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Eyelet(s)
Shielding
-
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Voltage - Rated
30VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Contact Material - Plating
-
Body Material
-
Operating Temperature
-20°C ~ 85°C
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
-
Thread Size
-
Body Color
Silver, Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4010
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.47000$1.47
3$1.40000$4.20
5$1.32000$6.60
Additional Resources
AttributeDescription
Other Names2368-57-PJ40
Standard Package1