57-12D-10000-4

DigiKey Part Number
2368-57-12D-10000-4-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
57-12D-10000-4
Description
AC/DC DESKTOP ADAPTER 12V 120W
Customer Reference
Detailed Description
12V 120 W AC/DC External Desktop Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Region Utilized
North America
Form
Desktop
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
10A
Power (Watts)
120 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
-
Approval Agency
cURus
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$77.22000$77.22
3$73.36000$220.08
5$69.50000$347.50