54-906

DigiKey Part Number
2368-54-906-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
54-906
Description
RUBBER BOOT 1/4-40
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
1/4-40 UNS-2A
Size / Dimension
0.527" (13.40mm) Height
Actuator Diameter
-
Color
-
Material
-
Operating Temperature
-
Ingress Protection
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.22000$1.22
5$1.16000$5.80
10$1.10000$11.00