
54-744 | ||
---|---|---|
Digi-Key Part Number | 2368-54-744-ND | |
Manufacturer | NTE Electronics, Inc | |
Manufacturer Product Number | 54-744 | |
Description | SWITCH PUSHBUTTON SPST | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 65°C |
Resource Type | Link |
---|---|
Datasheets | Pushbutton Switches Datasheet |
Environmental Information | |
HTML Datasheet | Pushbutton Switches Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8536.50.7000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
5 | $1.04000 | $5.20 |
10 | $0.98000 | $9.80 |
Attribute | Description |
---|---|
Other Names | 2368-54-744 |
Standard Package | 1 |