54-743

DigiKey Part Number
2368-54-743-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
54-743
Description
SWITCH ROCKER SPST 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Circuit
Switch Function
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Operating Temperature
0°C ~ 100°C
Approval Agency
cURus
Base Product Number
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.11000$5.11
5$4.85000$24.25
10$4.60000$46.00