USD

54-741
54-741
Digi-Key Part Number
2368-54-741-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
54-741
Supplier
Description
SWITCH KEY SPST AC/DC
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Keylock Switch Position AC DC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bulk
Part Status
Active
Circuit
SPST
Switch Function
On-Off
Contact Timing
Not Specified
Current Rating (Amps)
3A (AC)
Actuator Type
Flat Key
Key Removable Positions
-
Angle of Throw
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 19.20mm Dia
Features
-
Operating Temperature
-25°C ~ 85°C
Depth Behind Flange
43.20mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Number of Positions
2
Voltage Rating - AC
125 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

316 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Standard Package1