USD

54-738

54-738

Digi-Key Part Number
2368-54-738-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
54-738
Supplier
Description
SWITCH TOGGLE SPST
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Toggle Switch SPST Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
10A (AC)
Actuator Type
Standard Round
Actuator Length
18.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250"" (6.3mm)
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Voltage Rating - AC
125V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.7000
Price and Procurement

319 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.