
54-720 | ||
---|---|---|
Digi-Key Part Number | 2368-54-720-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-720 | |
Description | SWITCH SLIDE SPDT | |
Detailed Description | Slide Switch SPDT Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NTE Electronics, Inc | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 3.40mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | 0°C ~ 65°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - |
Resource Type | Link |
---|---|
Datasheets | Slide Switches Datasheet |
Environmental Information | |
HTML Datasheet | Slide Switches Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8536.50.7000 |
Attribute | Description |
---|---|
Other Names | 2368-54-720 |
Standard Package | 1 |