USD

54-385A

54-385A

Digi-Key Part Number
2368-54-385A-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
54-385A
Supplier
Description
SW-ROUND PUSHBUTTON
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
SPST
Switch Function
Off-On
Current Rating (Amps)
3A (AC)
Actuator Type
Round, Button
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Operating Temperature
-10°C ~ 55°C
Voltage Rating - AC
125V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.7000
Price and Procurement