502-0415

DigiKey Part Number
2368-502-0415-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
502-0415
Description
POT 100K OHM 1/2W LINEAR
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
1.181" (30.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.953" Dia x 0.449" H (24.20mm x 11.40mm)
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.46000$2.46
10$2.34000$23.40
20$2.29000$45.80
50$2.21000$110.50