502-0317

DigiKey Part Number
2368-502-0317-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
502-0317
Description
POT 100K OHM 1/10W LOGARITHMIC
Customer Reference
Detailed Description
100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer Rotary, SPST 1.0 Kierros 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
1.181" (30.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.54000$15.40
20$1.51000$30.20
50$1.46000$73.00