502-0315

DigiKey Part Number
2368-502-0315-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
502-0315
Description
POT 100K OHM 1/5W LINEAR
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
1.181" (30.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.665" Dia x 0.362" H (16.90mm x 9.20mm)
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.08000$1.08
10$1.03000$10.30
20$1.00000$20.00
50$0.97000$48.50