USD

47-EC055

47-EC075

Digi-Key Part Number
2368-47-EC075-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
47-EC075
Supplier
Description
HEAT SHRINK END CAPS 75MM
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Heat Shrink Cap Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
Adhesive Coating, Chemical Resistant, Waterproof
Color
Black
Material
Polyolefin (PO)
Large Diameter Supplied
2.950"" (74.93mm)
Large Diameter Recovered
1.410"" (35.81mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
4.720"" (119.89mm)
Total Length Recovered
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3917.32.0020
Price and Procurement

380 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2368-47-EC075
Standard Package1