USD

47-EC055

47-EC012

Digi-Key Part Number
2368-47-EC012-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
47-EC012
Supplier
Description
HEAT SHRINK END CAP 12MM
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Heat Shrink Cap Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
Adhesive Coating, Chemical Resistant, Waterproof
Color
Black
Material
Polyolefin (PO)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Recovered
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
Price and Procurement

2,105 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2368-47-EC012
Standard Package1