47-23348-W

DigiKey Part Number
2368-47-23348-W-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
47-23348-W
Description
H/S 3/8IN 48IN WHITE DUAL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.118" (3.00mm)
Recovered Wall Thickness
0.023" (0.58mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 85°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.34000$4.34
10$4.12000$41.20
20$3.91000$78.20
50$3.69000$184.50