2N5460

DigiKey Part Number
2368-2N5460-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
2N5460
Description
JFET P-CH 40V TO92
Customer Reference
Detailed Description
JFET P-Channel 40 V 310 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N5460 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
1 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
750 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 15V
Power - Max
310 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.21000$1.21
10$1.15000$11.50
20$1.09000$21.80
50$1.03000$51.50
100$1.00000$100.00