
2N3702 | ||
---|---|---|
Digi-Key Part Number | 2368-2N3702-ND | |
Manufacturer | NTE Electronics, Inc | |
Manufacturer Product Number | 2N3702 | |
Description | TRANS PNP 25V 0.5A TO92-3 | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 100MHz 625 mW Through Hole TO-92-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
Resource Type | Link |
---|---|
Datasheets | 2N3702 Datasheet |
Environmental Information | |
HTML Datasheet | 2N3702 Datasheet |
EDA Models | 2N3702 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $0.30000 | $6.00 |
40 | $0.28500 | $11.40 |
60 | $0.27000 | $16.20 |
80 | $0.25500 | $20.40 |
100 | $0.24900 | $24.90 |
Attribute | Description |
---|---|
Other Names | 2368-2N3702 |
Standard Package | 1 |