
2N2646 | ||
---|---|---|
Digi-Key Part Number | 2368-2N2646-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N2646 | |
Description | T-SI- UNIJUNCTION | |
Detailed Description | Programmable Unijunction Transistor (UJT) 35V 300 mW TO-206AA, TO-18-3 Metal Can | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NTE Electronics, Inc | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Voltage | 35V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | - | |
Voltage - Offset (Vt) | 3 V | |
Current - Valley (Iv) | 600 µA | |
Current - Peak | 5 µA | |
Package / Case | TO-206AA, TO-18-3 Metal Can |
Resource Type | Link |
---|---|
Datasheets | 2N2646 Datasheet |
Environmental Information | |
HTML Datasheet | 2N2646 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $5.51000 | $55.10 |
20 | $5.22000 | $104.40 |
50 | $4.93000 | $246.50 |
100 | $4.81000 | $481.00 |
Attribute | Description |
---|---|
Other Names | 2368-2N2646 |
Standard Package | 1 |