USD

25-E400-03

25-E400-03

Digi-Key Part Number
2368-25-E400-03-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
25-E400-03
Supplier
Description
TERMINAL BLOCK EUROSTYLE
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
Package
Bag
Part Status
Active
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Color
Green
Number of Levels
1
Current
16 A
Voltage
300 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.90.4000
Bag
QtyUnit PriceExt Price
1$0.51000$0.51
5$0.50000$2.50
10$0.48500$4.85