23-BHCC-1

DigiKey Part Number
2368-23-BHCC-1-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
23-BHCC-1
Description
BATTERY HOLDER CR2032 1 CELL PCB
Customer Reference
Detailed Description
Battery Holder (Open) CR2032 1 Cell PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
CR2032 Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Through Hole Horizontal
Termination Style
PCB
Height Above Board
-
Operating Temperature
-