1N5817
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5817

Digi-Key Part Number
2368-1N5817-ND
Manufacturer
Manufacturer Product Number
1N5817
Description
R-SCHOTTKY 20V 1A
Detailed Description
Diode Schottky 20 V 1A Through Hole DO-41
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bag
Product Status
Active
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.25700$2.57
20$0.24300$4.86
50$0.22960$11.48
100$0.22410$22.41