USD

10W233

10W233

Digi-Key Part Number
2368-10W233-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
10W233
Supplier
Description
10 W 3.3K OHM 5%
Detailed Description
±5% 10W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.380" Square x 1.890" L (9.65mm x 48.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
3.3 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8533.21.0080
Bag
QtyUnit PriceExt Price
5$0.62000$3.10
10$0.58900$5.89
20$0.55800$11.16
50$0.52700$26.35
100$0.51460$51.46
Additional Resources
AttributeDescription
Other Names2368-10W233
Standard Package1