USD

06-S014
06-S014
Digi-Key Part Number
2368-06-S014-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
06-S014
Supplier
Description
SMA JACK TO JACK ADAPTER
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Adapter Coaxial Connector To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
SMA to SMA
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

348 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Standard Package1