06-B005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06-B005

Digi-Key Part Number
2368-06-B005-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
06-B005
Supplier
Description
BNC JACK TO JACK BULKHEAD ADAPTE
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
BNC to BNC
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in USD
Bag
QtyUnit PriceExt Price
1$5.44000$5.44
10$5.17000$51.70
20$4.90000$98.00
50$4.62000$231.00
100$4.52000$452.00
Additional Resources
AttributeDescription
Other Names2368-06-B005
Standard Package1