USD

06-0100

06-0100

Digi-Key Part Number
2368-06-0100-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
06-0100
Supplier
Description
RF-F-FEMALE TO UHF MALE
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To UHF Plug, Male Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
F to UHF
Center Gender
Female to Male
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
UHF Plug, Male Pin
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Nickel
Features
-
Includes
-
Body Material
Brass; Zinc
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Price and Procurement

320 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2368-06-0100
Standard Package1