04-TG1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-TG1

Digi-Key Part Number
2368-04-TG1-ND
Manufacturer
Manufacturer Product Number
04-TG1
Description
TENSION TOOL W/MANUAL CUT
Detailed Description
Tool Cutter For Cable Ties up to .380" (9.65mm) Width
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bulk
Product Status
Active
Type
Cutter
Features
Automatic Tie Cutter
For Use With/Related Products
Cable Ties up to .380" (9.65mm) Width
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8203.30.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$17.46000$17.46
10$16.59000$165.90
20$15.71000$314.20
50$14.84000$742.00
100$14.49000$1,449.00
Additional Resources
AttributeDescription
Other Names2368-04-TG1
Standard Package1