USD

04-SL1.00-G

04-SL1.00-G

Digi-Key Part Number
2368-04-SL1.00-G-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
04-SL1.00-G
Supplier
Description
SPLIT LOOM 1 INCH GREEN 100 FT
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Green Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.909" (23.10mm) 328' (100.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.909"" (23.10mm)
Diameter - Outside
1.033"" (26.24mm)
Material
Polyethylene (PE)
Color
Green
Length
328' (100.00m)
Wall Thickness
0.010"" (0.25mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS3917.32.0000
Price and Procurement

32 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2368-04-SL1.00-G
Standard Package1