04-SL.250-R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-SL.250-R-10

Digi-Key Part Number
2368-04-SL.250-R-10-ND
Manufacturer
Manufacturer Product Number
04-SL.250-R-10
Description
SPLIT LOOM 1/4 INCH RED 10 FT
Detailed Description
Red Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.266" (6.76mm) 10.00' (3.05m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.266" (6.76mm)
Diameter - Outside
0.395" (10.03mm)
Material
Polyethylene (PE)
Color
Red
Length
10.00' (3.05m)
Wall Thickness
0.010" (0.25mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS3917.32.0000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$6.09000$6.09
10$5.79000$57.90
20$5.48000$109.60
50$5.18000$259.00
100$5.05000$505.00
Additional Resources
AttributeDescription
Other Names2368-04-SL.250-R-10
Standard Package1