04-MP10009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-MP10009

Digi-Key Part Number
2368-04-MP10009-ND
Manufacturer
Manufacturer Product Number
04-MP10009
Description
CABLE TIE HLDR QUAD ADH 100/BAG
Detailed Description
Quad Opening Cable Tie Holder Natural Adhesive, Screw, #10 (M5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Type
Quad Opening
Mounting Type
Adhesive, Screw, #10 (M5)
Size / Dimension
0.99" L x 0.99" W x 0.20" H (25.1mm x 25.1mm x 5.1mm)
For Use With/Related Products
Cable Ties up to 0.210" (5.3mm) Width
Material
Nylon
Color
Natural
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS3926.90.8500
All prices are in USD
Bag
QtyUnit PriceExt Price
1$21.04000$21.04
10$19.99000$199.90
20$18.94000$378.80
50$17.88000$894.00
100$17.46000$1,746.00
Additional Resources
AttributeDescription
Other Names2368-04-MP10009
Standard Package1