USD

04-ESNF1000-10

04-ESNF250-10

Digi-Key Part Number
2368-04-ESNF250-10-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
04-ESNF250-10
Supplier
Description
EXP SLEEVING NO FRAY 1/4 10FT
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Sleeve X 10.00' (3.05m) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.118"" (3.00mm)
Diameter - Inside, Expanded
0.315"" (8.00mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET)
Color
Black
Length
10.00' (3.05m)
Wall Thickness
-
Operating Temperature
-50°C ~ 150°C
Heat Protection
Flame Retardant
Abrasion Protection
Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL VW-1
Width
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.8500
Price and Procurement

12 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2368-04-ESNF250-10
Standard Package1