USD

04-1150MH9M

04-1150MH9M

Digi-Key Part Number
2368-04-1150MH9M-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
04-1150MH9M
Supplier
Description
CABLE TIE MTG HOLE 11.7IN 1K BAG
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Standard Tie Natural 3.00" (76.20mm) 0.191" (4.85mm) 50 lbs (22.68 kg)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Wire/Cable Tie Type
Standard Tie
Length - Approximate
11.75
Bundle Diameter
3.00"" (76.20mm)
Width
0.191"" (4.85mm)
Length - Actual
0.975' (297.18mm, 11.70"")
Mounting Type
Screw Mount
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA), Nylon
Color
Natural
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.8500
Price and Procurement

8 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by NTE Electronics Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2368-04-1150MH9M
Standard Package1