USD

04-0750LP9M

04-0750LP9M

Digi-Key Part Number
2368-04-0750LP9M-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
04-0750LP9M
Supplier
Description
CABLE TIE 7.5IN NAT 1K BAG
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Standard Tie Natural 1.75" (44.45mm) 0.176" (4.47mm) 50 lbs (22.68 kg)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Wire/Cable Tie Type
Standard Tie
Length - Approximate
7.5
Bundle Diameter
1.75"" (44.45mm)
Width
0.176"" (4.47mm)
Length - Actual
0.625' (190.50mm, 7.50"")
Mounting Type
Screw Mount
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA), Nylon
Color
Natural
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.8500
Price and Procurement

4 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by NTE Electronics Inc
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2368-04-0750LP9M
Standard Package1