02-LDR4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02-LDR4

Digi-Key Part Number
2368-02-LDR4-ND
Manufacturer
Manufacturer Product Number
02-LDR4
Description
5MM LDR 30K-50K OHM
Detailed Description
CdS Cells 540nm 30 ~ 50kOhm @ 10 lux
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
Package
Bag
Product Status
Active
Wavelength
540nm
Voltage - Max
150VDC
Rise Time (Typ)
20 ms
Fall Time (Typ)
30 ms
Cell Resistance (Min) @ Dark
3 MOhms @ 10 s
Cell Resistance @ Illuminance
30 ~ 50kOhm @ 10 lux
Operating Temperature
-30°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.59.0080
All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.21800$2.18
20$0.20700$4.14
50$0.19500$9.75
100$0.19000$19.00