USD

NH2D0245

NH2D0245

Digi-Key Part Number
3344-NH2D0245TR-ND - Tape & Reel (TR)
Manufacturer
Nowi
Manufacturer Product Number
NH2D0245
Supplier
Description
ENERGY HARVESTING PMIC
Detailed Description
Energy Harvesting Wireless Sensor, IoT, Smart Wearables PMIC 16-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nowi
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
Energy Harvesting Wireless Sensor, IoT, Smart Wearables
Current - Supply
600nA
Voltage - Supply
2.4V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-QFN
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001
HTSUS8542.31.0000
Tape & Reel (TR)
QtyUnit PriceExt Price
5$4.95000$24.75