
NSM2019-200B5F2-DSWCR | |
|---|---|
DigiKey Part Number | 5380-NSM2019-200B5F2-DSWCRTR-ND - Tape & Reel (TR) 5380-NSM2019-200B5F2-DSWCRCT-ND - Cut Tape (CT) 5380-NSM2019-200B5F2-DSWCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM2019-200B5F2-DSWCR |
Description | INTEGRATED CURRENT SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±200A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 10mV/A | |
Frequency | DC ~ 320kHz | |
Linearity | ±0.2% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 5 | $2.69400 | $13.47 |
| 10 | $2.57400 | $25.74 |
| 25 | $2.43000 | $60.75 |
| 50 | $2.33160 | $116.58 |
| 100 | $2.24140 | $224.14 |
| 500 | $2.05996 | $1,029.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.99240 | $1,992.40 |
| 2,000 | $1.93045 | $3,860.90 |
| 3,000 | $1.89662 | $5,689.86 |
| 5,000 | $1.85635 | $9,281.75 |

