
GTWV070VRB00P | |
---|---|
DigiKey Part Number | 286-GTWV070VRB00P-ND |
Manufacturer | |
Manufacturer Product Number | GTWV070VRB00P |
Description | GRAPHIC DISPLAY - - 7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module 7" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Noritake U.S.A., Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | - | |
Interface | - | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |