
GTWV070VHA00P | |
---|---|
DigiKey Part Number | 286-GTWV070VHA00P-ND |
Manufacturer | |
Manufacturer Product Number | GTWV070VHA00P |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color DVI, HDMI, I2C, UART, USB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Noritake U.S.A., Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.92mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | DVI, HDMI, I2C, UART, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $352.53000 | $352.53 |
10 | $313.18200 | $3,131.82 |