
GT800X480A-1013P | |
---|---|
DigiKey Part Number | 286-GT800X480A-1013P-ND |
Manufacturer | |
Manufacturer Product Number | GT800X480A-1013P |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, 18/24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Noritake U.S.A., Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.92mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | I2C, Parallel, 18/24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |